Belden 972308100 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Current Rating | 20A |
| Insulation Material | PBT |
| Length | 157mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972308100 to view detailed technical specifications.
No datasheet is available for this part.