This probe lead features a current rating of 20A and a voltage rating of 1kV. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The lead is made with PBT insulation material and has stainless steel contacts. It is not SVHC compliant.
Belden 972308101 technical specifications.
| Color | Red |
| Contact Material | Stainless Steel |
| Current Rating | 20A |
| Insulation Material | PBT |
| Length | 157mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972308101 to view detailed technical specifications.
No datasheet is available for this part.