Belden 972309100 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972309100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
