Belden 972317101 technical specifications.
| Color | Red |
| Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972317101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.