
Belden 972319100 technical specifications.
| Body Material | PP |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Length | 130mm |
| Material | PP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Resistance | 0.002R |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972319100 to view detailed technical specifications.
No datasheet is available for this part.
