Belden 972337002 technical specifications.
| Color | Black, Red |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972337002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.