Belden 972416100 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Clip |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 972416100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.