Belden 97290031 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 6.75mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 97290031 to view detailed technical specifications.
No datasheet is available for this part.