This multi-pair, shielded computer cable features 2 pairs of 24 AWG copper conductors, each stranded 7 x 32. With PVC insulation and a PVC jacket, it offers a 300V voltage rating and operates between -20°C and 80°C. The cable is presented on a 100-foot spool, is RoHS compliant, and has a 6.76mm outside diameter. Approvals include UL, CE, and NEC.
Belden 9729060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 6.76mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9729060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.