Belden 973368101 technical specifications.
| Color | Red |
| Current Rating | 5A |
| Mount | External |
| Reach SVHC Compliant | No |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973368101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
