Belden 973531100 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973531100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.