Belden 973601100 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Material | PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973601100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
