Belden 973604100 technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 3A |
| Lead Length | 250mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | MKL 0,64/25-0,25 |
| Voltage Rating | 60V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973604100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.