Belden 973604101 technical specifications.
| Color | Red |
| Current Rating | 3A |
| Lead Length | 250mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973604101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.