
The 60V 16A cable test probe is a black plug-to-plug connector with a 1m lead length. It operates between -15°C and 70°C. The probe is not Reach SVHC compliant. It is designed for use in test and measurement applications.
Belden 973646100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 16A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973646100 to view detailed technical specifications.
No datasheet is available for this part.
