This 60V rated cable plug is designed for use in applications where a 16A current rating is required. The plug is constructed with a red color and has a lead length of 1m. The operating temperature range of this component is between -15°C and 70°C.
Belden 973646101 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 16A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973646101 to view detailed technical specifications.
No datasheet is available for this part.