Belden 973659101 technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973659101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.