Belden 973889100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Material | PA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973889100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.