Belden 973889101 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden 973889101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
