Belden 9918-002-100 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Wire |
| Outside Diameter | 2mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 9918-002-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
