Hook-up Wire 30AWG 304.8m 1.11mm Tinned Copper Dark Blue 300VAC
Belden 9930 0131000 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 1.11mm |
| Max Operating Temperature | 80°C |
| Jacket Color | Dark Blue |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9930 0131000 to view detailed technical specifications.
No datasheet is available for this part.