
Belden AGF20 technical specifications.
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Length | 49mm |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden AGF20 to view detailed technical specifications.
No datasheet is available for this part.