Belden ASBM12/LED3-347/10M technical specifications.
| Contact Material | Gold, CuSn |
| Gender | Female |
| Mount | Box |
| Number of Ports | 12 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBM12/LED3-347/10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.