Belden FWD5 technical specifications.
| Contact Material | Gold, CuZn |
| Current Rating | 4A |
| Mount | Through Hole |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M12 Lumberg |
| RoHS | Compliant |
Download the complete datasheet for Belden FWD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.