Belden GDS207BLACK technical specifications.
| Package/Case | 207 |
| Depth | 38mm |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Belden GDS207BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.