Belden STARTERKIT technical specifications.
| Height | 2inch |
| Length | 14.25inch |
| Mount | Cable |
| Weight | 4.35lb |
| Width | 9.25inch |
| RoHS | Compliant |
Download the complete datasheet for Belden STARTERKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.