Belden YE00820.00100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 6.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden YE00820.00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.