Belkin F9H120-CW technical specifications.
| Height | 3inch |
| Length | 8inch |
| Weight | 0.3lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin F9H120-CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.