
Belling LEE L1001/1/RED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1001/1/RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
