Belling & Lee is a manufacturer of electronic components, specializing in connectors, antennas, and related products for various industries.
BELLING LEE - L1737/RED - SOCKET, 2MM
SOCKET, 2MM; Product Range:-; Gender:Jack; Contact Termination Type:Solder; Current Rating:10A; Voltage Rating:-; Contact Plating:Silver Plated Contacts; Contact Material:Brass; Connector Colour:Black; Connector Mounting:Panel Mount; SVHC:No SVHC (15-Jun-2015); Connector Type:Test Socket; Contact Resistance:3mohm; Contact Termination:Solder; External Length / Height:21mm; Material:PVC/polypropylene; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Voltage Rating V AC:1.5kV
BELLING LEE SF4240-10/01 Power Line Filter, Chassis, 0.15 F, 10 A, Standard, 1 mH
PPF2140-10/01
Silver 3-Contact Receptacle Connector
TERMINAL BLOCK, 12WAY, 15A; Connector Type: Terminal Block, Barrier; Material, Contact: Brass; Plating, Contact:...
BELLING LEE L1722A/S SOCKET, PANEL, 3WAY, 10A
BELLING LEE L2131C/L IEC Filter, 0.015 F, 250 V, 6 A, IEC, Mains, Quick Connect, 700 H
Terminal Block, Barrier, 12POS
SOCKET, 4MM; Connector type: Test; Colour: Red; Mounting type: Panel; Material: Polypropylene; Temp, op. max: 85°C;...
BELLING LEE L693 1A Cartridge Fuse, 1 A, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4", 33 kA
PPF1070E-3/01
TERMINAL MOUNTING KIT; Contact Termination: Panel Mount; Connector Mounting: Panel; SVHC: No SVHC (18-Jun-2012);...
Filter, Inlet, 2A, Standard
Terminal, 10A
TERMINAL; Product Range:-; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; SVHC:No SVHC (15-Jun-2015); Connector Colour:Red; Connector Type:Terminal; Current Rating:15A; External Length / Height:48mm
L5624A
SOCKET, DIN, LATCHING, 8POLE
Filter, 2A, Medical
BELLING LEE L693 500MA Cartridge Fuse, 500 mA, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4", 33 kA