
Belling LEE L1349/CP technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1349/CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.