
Belling LEE L1350/NI technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Height | 95.3mm |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1350/NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
