
Belling LEE L1413/RED technical specifications.
| Color | Red |
| Current Rating | 15A |
| Gender | Receptacle |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE L1413/RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.