
Belling LEE L1436B/S technical specifications.
| Color | Black |
| Current Rating | 3A |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 25.4mm |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1436B/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
