
Belling LEE L1465/PCS technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1465/PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.