
Belling LEE L1722A/P technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Material | Resin, Phenolic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1722A/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
