
Belling LEE L1722A/S technical specifications.
| Contact Material | Brass |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 3 |
| Outside Diameter | 39.7mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1722A/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
