
Belling LEE L1792A technical specifications.
| Current Rating | 15A |
| Insulation Material | Polyester |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1792A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.