Belling LEE L1795A technical specifications.
| Current Rating | 15A |
| Material | Polycarbonate |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1795A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.