
Belling LEE L1904A/5/FP technical specifications.
| Body Diameter | 21mm |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1904A/5/FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
