
Belling LEE L1932 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Polycarbonate |
| Max Operating Temperature | 100°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
