
Belling LEE L2144/4 technical specifications.
| Capacitance | 100nF |
| Current Rating | 4A |
| Inductance | 1.6mH |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L2144/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.