Belling LEE L2723/BLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Gender | Male |
| Material | Nylon |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE L2723/BLACK to view detailed technical specifications.
No datasheet is available for this part.