
Belling LEE L309/1/F/BLACK technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Material | Resin, Phenolic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Panel Thickness | 23.8mm |
| Reach SVHC Compliant | No |
| Working Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L309/1/F/BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.