
Belling LEE L378A/4/RED technical specifications.
| Color | Red |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L378A/4/RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
