
Belling LEE L5621A technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 1A |
| Mount | External |
| Outside Diameter | 4.7mm |
| Reach SVHC Compliant | No |
| Series | L562 |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L5621A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
