Belling LEE L562250MA technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 250mA |
| Outside Diameter | 4.7mm |
| Reach SVHC Compliant | No |
| Series | L562 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L562250MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.