Belling LEE L5624A technical specifications.
| Fuse Current | 4A |
| Outside Diameter | 4.7mm |
| Reach SVHC Compliant | No |
| Series | L562 |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L5624A to view detailed technical specifications.
No datasheet is available for this part.