
Belling LEE L5625A technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L5625A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
