Belling LEE L754/PCB/.250 technical specifications.
| Fuse Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Series | L754 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L754/PCB/.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.